Part Details for MC74AC00DR2G by Rochester Electronics LLC
Results Overview of MC74AC00DR2G by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC00DR2G Information
MC74AC00DR2G by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC00DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 3967 |
|
RFQ |
Part Details for MC74AC00DR2G
MC74AC00DR2G CAD Models
MC74AC00DR2G Part Data Attributes
|
MC74AC00DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DR2G
Rochester Electronics LLC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC00DR2G
This table gives cross-reference parts and alternative options found for MC74AC00DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACTQ00SCX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74AC00DR2G vs 74ACTQ00SCX_NL |
74ACT00SCT | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | MC74AC00DR2G vs 74ACT00SCT |
74ACT00SCX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74AC00DR2G vs 74ACT00SCX |
MC74ACT132D | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74AC00DR2G vs MC74ACT132D |
74ACT00SCX | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74AC00DR2G vs 74ACT00SCX |
74ACT00SCX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC00DR2G vs 74ACT00SCX_NL |
MC74ACT00D | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC74AC00DR2G vs MC74ACT00D |
74ACT00D | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | MC74AC00DR2G vs 74ACT00D |
74ACT00SC | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74AC00DR2G vs 74ACT00SC |