Part Details for MC7457VG1000LC by Freescale Semiconductor
Results Overview of MC7457VG1000LC by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7457VG1000LC Information
MC7457VG1000LC by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC7457VG1000LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 1000 MHZ, RISC PROCESSOR, CBGA483 | 5 |
|
$182.0000 / $195.0000 | Buy Now |
Part Details for MC7457VG1000LC
MC7457VG1000LC CAD Models
MC7457VG1000LC Part Data Attributes
|
MC7457VG1000LC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7457VG1000LC
Freescale Semiconductor
APOLO7 RV1.2,1.3V,105C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | |
Pin Count | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7457VG1000LC
This table gives cross-reference parts and alternative options found for MC7457VG1000LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7457VG1000LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPC7457RX1000LB | Motorola Mobility LLC | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | MC7457VG1000LC vs PPC7457RX1000LB |
PC7457MGHU1000LC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | MC7457VG1000LC vs PC7457MGHU1000LC |
PC7457VGU1000LB | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | MC7457VG1000LC vs PC7457VGU1000LB |
PCX7457VGHU1000LC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | MC7457VG1000LC vs PCX7457VGHU1000LC |
MC7457RX1000LB | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | MC7457VG1000LC vs MC7457RX1000LB |
PPC7457RX1000LB | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | MC7457VG1000LC vs PPC7457RX1000LB |
PC7457VGU1000LB | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | MC7457VG1000LC vs PC7457VGU1000LB |
PCX7457MGHU1000LC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | MC7457VG1000LC vs PCX7457MGHU1000LC |
MC7457RX1000LC | Freescale Semiconductor | Check for Price | APOLO7 RV1.2,1.3V,105C | MC7457VG1000LC vs MC7457RX1000LC |
MC7457RX1000LC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | MC7457VG1000LC vs MC7457RX1000LC |
MC7457VG1000LC Frequently Asked Questions (FAQ)
-
The maximum power consumption of the MC7457VG1000LC module is around 2.5W, but it can vary depending on the operating mode, frequency band, and data transmission rate.
-
The MC7457VG1000LC module supports multiple frequency bands, and configuration is done through AT commands. You need to use the AT+CFUN command to select the desired frequency band and AT+CBAND command to select the specific band class.
-
The MC7457VG1000LC module supports up to 100Mbps downlink and 50Mbps uplink data transfer rates, depending on the network and operating conditions.
-
Firmware updates can be performed using the module's built-in bootloader and a serial interface. You need to use a firmware update tool provided by the manufacturer or a third-party tool that supports the module's firmware update protocol.
-
The MC7457VG1000LC module operates in a temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial and commercial applications.