Part Details for MC7447AHX1000NB by NXP Semiconductors
Results Overview of MC7447AHX1000NB by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7447AHX1000NB Information
MC7447AHX1000NB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC7447AHX1000NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9480
|
Newark | 32 Bit Microprocessor-Mpu, 1000Mhz, Bga-360, Product Range:4440463 Series, No. Of Cpu Cores:1Cores, Program Memory Size:576Kb, Ic Case/Package:Bga, No. Of Pins:360Pins, Supply Voltage Min:1.25V, Supply Voltage Max:1.35V Rohs Compliant: No |Nxp MC7447AHX1000NB RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.0800 | Buy Now |
DISTI #
MC7447AHX1000NB
|
Avnet Silica | MPU MPC74xx RISC 32Bit 013um 1GHz 18V25V 360Pin FCCBGA Tray (Alt: MC7447AHX1000NB) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | Silica - 0 |
|
Buy Now | |
DISTI #
MC7447AHX1000NB
|
EBV Elektronik | MPU MPC74xx RISC 32Bit 013um 1GHz 18V25V 360Pin FCCBGA Tray (Alt: MC7447AHX1000NB) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 562 |
|
RFQ |