Part Details for MC68MH360EM25K by Motorola Semiconductor Products
Results Overview of MC68MH360EM25K by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68MH360EM25K Information
MC68MH360EM25K by Motorola Semiconductor Products is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68MH360EM25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 6 |
|
$21.6000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68MH360EM25K
MC68MH360EM25K CAD Models
MC68MH360EM25K Part Data Attributes
|
MC68MH360EM25K
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
MC68MH360EM25K
Motorola Semiconductor Products
MC68MH360EM25K
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, QFP-240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G240 | |
Length | 31.305 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 4.15 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
MC68MH360EM25K Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC68MH360EM25K is 25 MHz.
-
The MC68MH360EM25K has 360 KB of flash memory.
-
The maximum ambient operating temperature range of the MC68MH360EM25K is -40°C to +85°C.
-
Yes, the MC68MH360EM25K has a built-in Background Debug Mode (BDM) interface for debugging and emulation.
-
The power consumption of the MC68MH360EM25K varies depending on the operating frequency and mode, but it typically ranges from 15 mA to 50 mA.