Part Details for MC68LK332ACEH16 by Rochester Electronics LLC
Results Overview of MC68LK332ACEH16 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68LK332ACEH16 Information
MC68LK332ACEH16 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68LK332ACEH16
MC68LK332ACEH16 CAD Models
MC68LK332ACEH16 Part Data Attributes
|
MC68LK332ACEH16
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68LK332ACEH16
Rochester Electronics LLC
Microcontroller,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68LK332ACEH16
This table gives cross-reference parts and alternative options found for MC68LK332ACEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LK332ACEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68LK332ACEH16 | Freescale Semiconductor | Check for Price | 32BIT MCU,2KRAM,TPU,QSM | MC68LK332ACEH16 vs MC68LK332ACEH16 |
MC68LK332ACFC16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68LK332ACEH16 vs MC68LK332ACFC16 |
MC68LK332ACFC16 | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | MC68LK332ACEH16 vs MC68LK332ACFC16 |