Part Details for MC68LK332ACEH16 by Freescale Semiconductor
Results Overview of MC68LK332ACEH16 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68LK332ACEH16 Information
MC68LK332ACEH16 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68LK332ACEH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 183 |
|
RFQ |
Part Details for MC68LK332ACEH16
MC68LK332ACEH16 CAD Models
MC68LK332ACEH16 Part Data Attributes
|
MC68LK332ACEH16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68LK332ACEH16
Freescale Semiconductor
32BIT MCU,2KRAM,TPU,QSM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Current-Max | 134 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68LK332ACEH16
This table gives cross-reference parts and alternative options found for MC68LK332ACEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LK332ACEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPAKMC332ACFV16 | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | MC68LK332ACEH16 vs SPAKMC332ACFV16 |
MC68332GCPV16 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, LQFP-144 | MC68LK332ACEH16 vs MC68332GCPV16 |
MC68332CFV20 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 68000 CPU, 20MHz, HCMOS, PQFP144, QFP-144 | MC68LK332ACEH16 vs MC68332CFV20 |
SPAKMC332AMFV16 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, QFP-144 | MC68LK332ACEH16 vs SPAKMC332AMFV16 |
MC68332GCPV25 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 25MHz, HCMOS, PQFP144, PLASTIC, LQFP-144 | MC68LK332ACEH16 vs MC68332GCPV25 |
SPAKMC332MFC16 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | MC68LK332ACEH16 vs SPAKMC332MFC16 |
MC68332ACPV16 | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | MC68LK332ACEH16 vs MC68332ACPV16 |
MC68332GMPV16 | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68LK332ACEH16 vs MC68332GMPV16 |
MC68LK332ACEH16 Frequently Asked Questions (FAQ)
-
The MC68LK332ACEH16 can operate in a temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor (CLKM) module. The CLKM module allows you to select the clock source, configure the clock frequency, and monitor the clock status.
-
The maximum frequency of the CPU is 32 MHz.
-
The ADC module can be used to convert analog signals to digital signals. You need to configure the ADC module by setting the ADC clock, selecting the ADC channel, and enabling the ADC conversion. You can then read the ADC conversion result from the ADC result register.
-
Yes, the MC68LK332ACEH16 has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption in low-power applications.