Part Details for MC68LC060ZU50 by Freescale Semiconductor
Results Overview of MC68LC060ZU50 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68LC060ZU50 Information
MC68LC060ZU50 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68LC060ZU50
MC68LC060ZU50 CAD Models
MC68LC060ZU50 Part Data Attributes
|
MC68LC060ZU50
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68LC060ZU50
Freescale Semiconductor
32-BIT, 50MHz, MICROPROCESSOR, PBGA304, TBGA-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TBGA-304 | |
Pin Count | 304 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68LC060ZU50
This table gives cross-reference parts and alternative options found for MC68LC060ZU50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LC060ZU50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68EC060ZU75 | Freescale Semiconductor | Check for Price | 32-BIT, 75MHz, MICROPROCESSOR, PBGA304, TBGA-304 | MC68LC060ZU50 vs MC68EC060ZU75 |
KMC68LC060ZU75 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 75MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs KMC68LC060ZU75 |
RM7000A-300T | PMC-Sierra Inc | Check for Price | Microprocessor, 64-Bit, 300MHz, CMOS, PBGA304, 31 X 31 MM, TBGA-304 | MC68LC060ZU50 vs RM7000A-300T |
KMC68LC060ZU75 | Motorola Mobility LLC | Check for Price | 32-BIT, 75MHz, MICROPROCESSOR, PBGA304, TBGA-304 | MC68LC060ZU50 vs KMC68LC060ZU75 |
MC68EC060ZU50 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs MC68EC060ZU50 |
KMC68EC060ZU50 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs KMC68EC060ZU50 |
MC68LC060ZU75 | Motorola Mobility LLC | Check for Price | 32-BIT, 75 MHz, MICROPROCESSOR, PBGA304, TBGA-304 | MC68LC060ZU50 vs MC68LC060ZU75 |
MC68EC060ZU66 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 66.67MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs MC68EC060ZU66 |
MC68EC060ZU75 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 75MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs MC68EC060ZU75 |
KMC68LC060ZU50 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA304, TBGA-304 | MC68LC060ZU50 vs KMC68LC060ZU50 |