Part Details for MC68HLC908QY1DT by Motorola Semiconductor Products
Results Overview of MC68HLC908QY1DT by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HLC908QY1DT Information
MC68HLC908QY1DT by Motorola Semiconductor Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HLC908QY1DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68HLC908QY1DT-ND
|
DigiKey | MICROCONTROLLER, 8 BIT, FLASH, H Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8373 In Stock |
|
$1.4500 | Buy Now |
DISTI #
86123715
|
Verical | MCU 8-bit 78K0 CISC 1.5KB Flash 3.3V 16-Pin TSSOP Min Qty: 228 Package Multiple: 1 Date Code: 0401 | Americas - 8373 |
|
$1.3875 / $1.6500 | Buy Now |
Part Details for MC68HLC908QY1DT
MC68HLC908QY1DT CAD Models
MC68HLC908QY1DT Part Data Attributes
|
MC68HLC908QY1DT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HLC908QY1DT
Motorola Semiconductor Products
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 2MHz, HCMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 2 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HLC908QY1DT
This table gives cross-reference parts and alternative options found for MC68HLC908QY1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HLC908QY1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HLC908QY1DT | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 2 MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | MC68HLC908QY1DT vs MC68HLC908QY1DT |