Part Details for MC68HLC908QY1CDW by Freescale Semiconductor
Results Overview of MC68HLC908QY1CDW by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HLC908QY1CDW Information
MC68HLC908QY1CDW by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HLC908QY1CDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68HLC908QY1CDW-ND
|
DigiKey | 8-BIT, FLASH, 68HC08 CPU, 2MHZ Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
934 In Stock |
|
$1.4500 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 2MHz, HCMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 934 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for MC68HLC908QY1CDW
MC68HLC908QY1CDW CAD Models
MC68HLC908QY1CDW Part Data Attributes
|
MC68HLC908QY1CDW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HLC908QY1CDW
Freescale Semiconductor
8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 2 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HLC908QY1CDW
This table gives cross-reference parts and alternative options found for MC68HLC908QY1CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HLC908QY1CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCL908QY1CDWE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | MC68HLC908QY1CDW vs MCL908QY1CDWE |
MC68HLC908QY1CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, SOIC-16 | MC68HLC908QY1CDW vs MC68HLC908QY1CDW |
MC68HLC908QY1CDW | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 2MHz, HCMOS, PDSO16, SOIC-16 | MC68HLC908QY1CDW vs MC68HLC908QY1CDW |
MC68HLC908QY1CDW | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, SOIC-16 | MC68HLC908QY1CDW vs MC68HLC908QY1CDW |