Part Details for MC68HC908LJ12CFU by NXP Semiconductors
Results Overview of MC68HC908LJ12CFU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908LJ12CFU Information
MC68HC908LJ12CFU by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908LJ12CFU
MC68HC908LJ12CFU CAD Models
MC68HC908LJ12CFU Part Data Attributes
|
MC68HC908LJ12CFU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908LJ12CFU
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-08-12 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 220 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908LJ12CFU
This table gives cross-reference parts and alternative options found for MC68HC908LJ12CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LJ12CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908LJ12CFU | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | MC68HC908LJ12CFU vs MC68HC908LJ12CFU |
MC68HC908LJ12CFU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC908LJ12CFU is 20 MHz.
-
The MC68HC908LJ12CFU has 12 KB of flash memory.
-
The operating voltage range of the MC68HC908LJ12CFU is 2.7V to 5.5V.
-
No, the MC68HC908LJ12CFU does not have built-in EEPROM. However, it has 448 bytes of RAM that can be used for data storage.
-
The maximum current consumption of the MC68HC908LJ12CFU is 15 mA at 20 MHz and 5V operating voltage.