Part Details for MC68HC908KX2CDW by NXP Semiconductors
Results Overview of MC68HC908KX2CDW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908KX2CDW Information
MC68HC908KX2CDW by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908KX2CDW
MC68HC908KX2CDW CAD Models
MC68HC908KX2CDW Part Data Attributes
|
MC68HC908KX2CDW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908KX2CDW
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908KX2CDW
This table gives cross-reference parts and alternative options found for MC68HC908KX2CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908KX2CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908KX2CDW | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, SOIC-16 | MC68HC908KX2CDW vs MC68HC908KX2CDW |
MC68HC908KX2CDW | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDSO16, SOIC-16 | MC68HC908KX2CDW vs MC68HC908KX2CDW |
MC68HC908KX2CDW Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 8 MHz, but it's recommended to use a crystal oscillator for frequencies above 4 MHz for better stability and accuracy.
-
To configure the watchdog timer to reset the microcontroller, you need to set the WDT_CVAL register to a non-zero value and enable the watchdog timer by setting the WDT_EN bit in the WDT_CTRL register. The watchdog timer will then reset the microcontroller if it is not serviced within the timeout period.
-
Yes, the ADC can be used to convert analog signals from external sources, but you need to ensure that the input voltage is within the specified range of 0 to VDD, and that the input signal is properly filtered and buffered to prevent noise and interference.
-
To implement a delay function using the timer module, you can use the timer's counter mode to generate a delay. Set the timer's prescaler and counter values to achieve the desired delay, and then use a loop to wait for the timer to overflow. Alternatively, you can use the timer's output compare function to generate a delay.
-
The maximum current that can be sourced or sunk by the I/O pins is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.