Part Details for MC68HC908JL8MFAE by NXP Semiconductors
Results Overview of MC68HC908JL8MFAE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908JL8MFAE Information
MC68HC908JL8MFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908JL8MFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25967937
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1535 | Americas - 312 |
|
$1.3300 | Buy Now |
|
Rochester Electronics | MCU,8K FLASH,8 BIT ADC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1071 |
|
$8.9400 / $11.1800 | Buy Now |
DISTI #
MC68HC908JL8MFAE
|
Avnet Silica | MCU 8bit HC08 CISC 8KB Flash 5V 32Pin LQFP Brick (Alt: MC68HC908JL8MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68HC908JL8MFAE
|
EBV Elektronik | MCU 8bit HC08 CISC 8KB Flash 5V 32Pin LQFP Brick (Alt: MC68HC908JL8MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for MC68HC908JL8MFAE
MC68HC908JL8MFAE CAD Models
MC68HC908JL8MFAE Part Data Attributes
|
MC68HC908JL8MFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JL8MFAE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JL8MFAE
This table gives cross-reference parts and alternative options found for MC68HC908JL8MFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JL8MFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908JL8MFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | MC68HC908JL8MFAE vs MC68HC908JL8MFAE |
MC68HC908JL8MFAE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC908JL8MFAE is 20 MHz.
-
The MC68HC908JL8MFAE has 8 KB of flash memory.
-
The operating voltage range of the MC68HC908JL8MFAE is 2.7V to 5.5V.
-
No, the MC68HC908JL8MFAE does not have built-in EEPROM. However, it has 128 bytes of on-chip RAM.
-
The MC68HC908JL8MFAE is available in a 20-pin SOIC package.