Part Details for MC68HC908GZ60CFA by Motorola Mobility LLC
Results Overview of MC68HC908GZ60CFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GZ60CFA Information
MC68HC908GZ60CFA by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908GZ60CFA
MC68HC908GZ60CFA CAD Models
MC68HC908GZ60CFA Part Data Attributes
|
MC68HC908GZ60CFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GZ60CFA
Motorola Mobility LLC
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GZ60CFA
This table gives cross-reference parts and alternative options found for MC68HC908GZ60CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GZ60CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908GZ60MFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC68HC908GZ60CFA vs MC908GZ60MFAE |
MC908GR60ACFAE | Freescale Semiconductor | Check for Price | 8 BIT MCU WITH 60K FLASH | MC68HC908GZ60CFA vs MC908GR60ACFAE |
MC68HC908GR60AVFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | MC68HC908GZ60CFA vs MC68HC908GR60AVFA |
MC68HC908GZ60MFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48, LQFP-48 | MC68HC908GZ60CFA vs MC68HC908GZ60MFA |
MC908GZ60MFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 | MC68HC908GZ60CFA vs MC908GZ60MFAE |
MC908GR60AVFAE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GZ60CFA vs MC908GR60AVFAE |
MC908GZ60CFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC68HC908GZ60CFA vs MC908GZ60CFAE |
MC908GZ60CFAE | Freescale Semiconductor | Check for Price | 8 BIT MCU WITH 60K FLASH - EPP | MC68HC908GZ60CFA vs MC908GZ60CFAE |
MC908GR60AVFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | MC68HC908GZ60CFA vs MC908GR60AVFA |
MC908GR60AVFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | MC68HC908GZ60CFA vs MC908GR60AVFAE |