Part Details for MC68HC908GR8AMFA by NXP Semiconductors
Results Overview of MC68HC908GR8AMFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GR8AMFA Information
MC68HC908GR8AMFA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908GR8AMFA
MC68HC908GR8AMFA CAD Models
MC68HC908GR8AMFA Part Data Attributes
|
MC68HC908GR8AMFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR8AMFA
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-08-12 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR8AMFA
This table gives cross-reference parts and alternative options found for MC68HC908GR8AMFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR8AMFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCHC908GR8ACFAE | NXP Semiconductors | $9.4800 | MICROCONTROLLER | MC68HC908GR8AMFA vs MCHC908GR8ACFAE |
MC68HC908GR8AVFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8AVFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8AMFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AMFA |
MC68HC908GR8AVFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8ACFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |
MC68HC908GR8AVFA | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8ACFA | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |
MC68HC908GR8ACFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |