Part Details for MC68HC908GR8AMFA by Freescale Semiconductor
Results Overview of MC68HC908GR8AMFA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GR8AMFA Information
MC68HC908GR8AMFA by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908GR8AMFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 398 |
|
RFQ |
Part Details for MC68HC908GR8AMFA
MC68HC908GR8AMFA CAD Models
MC68HC908GR8AMFA Part Data Attributes
|
MC68HC908GR8AMFA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR8AMFA
Freescale Semiconductor
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR8AMFA
This table gives cross-reference parts and alternative options found for MC68HC908GR8AMFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR8AMFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCHC908GR8ACFAE | NXP Semiconductors | $9.4800 | MICROCONTROLLER | MC68HC908GR8AMFA vs MCHC908GR8ACFAE |
MC68HC908GR8ACFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |
MC68HC908GR8ACFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |
MC68HC908GR8AVFA | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8ACFA | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR8AMFA vs MC68HC908GR8ACFA |
MC68HC908GR8AVFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8AMFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AMFA |
MC68HC908GR8AMFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR8AMFA vs MC68HC908GR8AMFA |
MC68HC908GR8AVFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PDIP28, PLASTIC, DIP-28 | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8AVFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR8AMFA vs MC68HC908GR8AVFA |
MC68HC908GR8AMFA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC68HC908GR8AMFA is 10 MHz.
-
The internal clock oscillator can be configured using the CLKSEL and PLLCTL registers. Refer to the device's reference manual for detailed information.
-
The MC68HC908GR8AMFA has 8 KB of flash memory, and the maximum amount that can be programmed is 7.5 KB, leaving 512 bytes for the bootloader.
-
The ADC on the MC68HC908GR8AMFA is a 10-bit successive approximation ADC. It can be configured using the ADCCTL and ADCDIV registers. Refer to the device's reference manual for detailed information.
-
The maximum current that can be sourced or sunk by the GPIO pins on the MC68HC908GR8AMFA is 25 mA.