Part Details for MC68HC908GR4CFAE by Freescale Semiconductor
Results Overview of MC68HC908GR4CFAE by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GR4CFAE Information
MC68HC908GR4CFAE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908GR4CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, FLASH, 8.2 MHZ, MICROCONTROLLER, PQFP32 | 4 |
|
$6.0863 / $12.1725 | Buy Now |
|
ComSIT USA | 8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, FLASH, 8.2MHz, CMOS, PQFP32 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 27 |
|
RFQ |
Part Details for MC68HC908GR4CFAE
MC68HC908GR4CFAE CAD Models
MC68HC908GR4CFAE Part Data Attributes
|
MC68HC908GR4CFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR4CFAE
Freescale Semiconductor
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR4CFAE
This table gives cross-reference parts and alternative options found for MC68HC908GR4CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR4CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GR4CFA | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4CFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4MFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4MFA |
MC68HC908GR4MFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4MFA |
MC68HC908GR4CFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFAE |
MC68HC908GR4CFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32 | MC68HC908GR4CFAE vs MC68HC908GR4CFAE |
MC68HC908GR4MFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR4CFAE vs MC68HC908GR4MFA |
MC68HC908GR4CFAE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC908GR4CFAE is 8 MHz, but it can be operated at lower frequencies to reduce power consumption.
-
The MC68HC908GR4CFAE has 4 KB of flash memory, which is used to store program code and data.
-
The operating voltage range of the MC68HC908GR4CFAE is 2.7V to 5.5V, making it suitable for battery-powered devices.
-
Yes, the MC68HC908GR4CFAE has 8-channel, 8-bit ADCs, which can be used to convert analog signals from sensors or other sources into digital values.
-
Yes, the MC68HC908GR4CFAE has several low-power modes, including STOP and WAIT modes, which can reduce power consumption to as low as 10 μA.