Part Details for MC68HC908GR4CFA by Motorola Mobility LLC
Results Overview of MC68HC908GR4CFA by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GR4CFA Information
MC68HC908GR4CFA by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908GR4CFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8.2MHz PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 83 |
|
$3.1800 / $3.9800 | Buy Now |
Part Details for MC68HC908GR4CFA
MC68HC908GR4CFA CAD Models
MC68HC908GR4CFA Part Data Attributes
|
MC68HC908GR4CFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR4CFA
Motorola Mobility LLC
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR4CFA
This table gives cross-reference parts and alternative options found for MC68HC908GR4CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR4CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GR4CFA | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFA vs MC68HC908GR4CFA |
MC68HC908GR4MFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFA vs MC68HC908GR4MFA |
MC68HC908GR4MFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFA vs MC68HC908GR4MFA |
MC68HC908GR4CFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFA vs MC68HC908GR4CFAE |
MC68HC908GR4CFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFA vs MC68HC908GR4CFAE |
MC68HC908GR4CFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32 | MC68HC908GR4CFA vs MC68HC908GR4CFAE |