Part Details for MC68HC908BD48IB by NXP Semiconductors
Results Overview of MC68HC908BD48IB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908BD48IB Information
MC68HC908BD48IB by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908BD48IB
MC68HC908BD48IB CAD Models
MC68HC908BD48IB Part Data Attributes
|
MC68HC908BD48IB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908BD48IB
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-09-11 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908BD48IB
This table gives cross-reference parts and alternative options found for MC68HC908BD48IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908BD48IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908BD48IB | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 6MHz, HCMOS, PDIP42, SHRINK, DIP-42 | MC68HC908BD48IB vs MC68HC908BD48IB |
MC68HC908BD48IB | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 6MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42 | MC68HC908BD48IB vs MC68HC908BD48IB |
MC68HC908BD48IB Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC68HC908BD48IB is 10 MHz, but it can be overclocked to 12 MHz with some limitations. However, it's recommended to consult the datasheet and application notes for specific guidance on clock frequency selection.
-
To configure the internal oscillator for optimal performance, set the FOSC2:FOSC0 bits in the OPT1 register to select the desired oscillator frequency. Additionally, ensure that the XTAL and EXTAL pins are properly connected to a crystal oscillator or ceramic resonator, and that the oscillator is properly bypassed with capacitors.
-
The maximum amount of current that can be sourced or sunk by the I/O pins of the MC68HC908BD48IB is 25 mA per pin, with a total current limit of 100 mA for all I/O pins combined. However, it's recommended to consult the datasheet for specific guidance on I/O pin current limits and thermal considerations.
-
The MC68HC908BD48IB has a built-in watchdog timer that can be enabled by setting the WDE bit in the WDTCSR register. The watchdog timer can be configured to reset the microcontroller if it does not receive a watchdog timer refresh within a specified time period. Consult the datasheet and application notes for specific guidance on watchdog timer configuration and usage.
-
The ADC on the MC68HC908BD48IB has a 10-bit resolution and can convert analog signals in the range of 0 to VCC. However, the ADC has some limitations, such as a maximum conversion rate of 10 kHz, and a minimum conversion time of 1.5 μs. Additionally, the ADC is susceptible to noise and interference, so proper filtering and shielding are recommended.