Part Details for MC68HC908AP64CB by Freescale Semiconductor
Results Overview of MC68HC908AP64CB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908AP64CB Information
MC68HC908AP64CB by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908AP64CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68HC908AP64CB-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 42DIP Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$8.3000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8MHz, HCMOS, PDIP42 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 164 |
|
$6.3800 / $7.9800 | Buy Now |
Part Details for MC68HC908AP64CB
MC68HC908AP64CB CAD Models
MC68HC908AP64CB Part Data Attributes
|
MC68HC908AP64CB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908AP64CB
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, SDIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 62368 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908AP64CB
This table gives cross-reference parts and alternative options found for MC68HC908AP64CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908AP64CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908AP64CB | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP42, SDIP-42 | MC68HC908AP64CB vs MC68HC908AP64CB |
MC68HC908AP64CB | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, SDIP-42 | MC68HC908AP64CB vs MC68HC908AP64CB |
MC68HC908AP64CB Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC68HC908AP64CB is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal oscillator can be configured using the OSCCLK and OSCEN bits in the Option Register (OPTION_REG) to select the desired clock frequency. Refer to the datasheet for the specific configuration options.
-
The maximum current consumption of the MC68HC908AP64CB is around 25 mA at 20 MHz with all peripherals enabled, but this can vary depending on the specific application and operating conditions.
-
The ADC module can be used by configuring the ADC control register (ADCCON) to select the desired channel, conversion mode, and clock source. The ADC result can be read from the ADC result register (ADCRES). Refer to the datasheet for the specific configuration and conversion sequence.
-
Yes, the MC68HC908AP64CB can be used with an external crystal oscillator. The external oscillator can be connected to the XTAL and EXTAL pins, and the internal oscillator can be disabled by setting the OSCEN bit in the Option Register (OPTION_REG) to 0.