Part Details for MC68HC811E2FN by Motorola Semiconductor Products
Results Overview of MC68HC811E2FN by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC811E2FN Information
MC68HC811E2FN by Motorola Semiconductor Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC811E2FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for MC68HC811E2FN
MC68HC811E2FN CAD Models
MC68HC811E2FN Part Data Attributes
|
MC68HC811E2FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC811E2FN
Motorola Semiconductor Products
Microcontroller, EEPROM, CMOS, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Clock Frequency-Max | 8.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC811E2FN
This table gives cross-reference parts and alternative options found for MC68HC811E2FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC811E2FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC811E2VFN | Motorola Mobility LLC | Check for Price | 8-BIT, EEPROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC811E2FN vs MC68HC811E2VFN |
MC68HC811E2MFN2 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | MC68HC811E2FN vs MC68HC811E2MFN2 |
MC68HC811E2FN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC811E2FN is 4 MHz.
-
The MC68HC811E2FN has 8 KB of flash memory.
-
Yes, the MC68HC811E2FN has a low-power mode called 'STOP' mode, which reduces power consumption to minimize battery drain.
-
The MC68HC811E2FN operates from a single 5V power supply, with a voltage range of 4.5V to 5.5V.
-
Yes, the MC68HC811E2FN has a built-in serial communication interface (SCI) that supports asynchronous serial communication.