Part Details for MC68HC711K4CFU4 by Motorola Mobility LLC
Results Overview of MC68HC711K4CFU4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC711K4CFU4 Information
MC68HC711K4CFU4 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC711K4CFU4
MC68HC711K4CFU4 CAD Models
MC68HC711K4CFU4 Part Data Attributes
|
MC68HC711K4CFU4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC711K4CFU4
Motorola Mobility LLC
8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, 2.20 MM HEIGHT, PLASTIC, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC711K4CFU4
This table gives cross-reference parts and alternative options found for MC68HC711K4CFU4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC711K4CFU4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC711K4CFU4 | Freescale Semiconductor | Check for Price | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | MC68HC711K4CFU4 vs MC68HC711K4CFU4 |
MC68HC711K4CFU4 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 4MHz, HCMOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, 2.20 MM HEIGHT, PLASTIC, QFP-80 | MC68HC711K4CFU4 vs MC68HC711K4CFU4 |
MC68HC711K4VFU4 | Freescale Semiconductor | Check for Price | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | MC68HC711K4CFU4 vs MC68HC711K4VFU4 |
MC711K4VFUE4 | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,6800 CPU,HC-CMOS,QFP,80PIN,PLASTIC | MC68HC711K4CFU4 vs MC711K4VFUE4 |