Part Details for MC68HC711E9CFN3 by NXP Semiconductors
Results Overview of MC68HC711E9CFN3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC711E9CFN3 Information
MC68HC711E9CFN3 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC711E9CFN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68HC711E9CFN3
|
Avnet Silica | 8 Bit MCU 68HC11 Micxrocontrollers (Alt: MC68HC711E9CFN3) RoHS: Not Compliant Min Qty: 23 Package Multiple: 23 | Silica - 0 |
|
Buy Now |
Part Details for MC68HC711E9CFN3
MC68HC711E9CFN3 CAD Models
MC68HC711E9CFN3 Part Data Attributes
|
MC68HC711E9CFN3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC711E9CFN3
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LCC-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-07-20 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 3 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC711E9CFN3
This table gives cross-reference parts and alternative options found for MC68HC711E9CFN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC711E9CFN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC711E9CFN3 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | MC68HC711E9CFN3 vs MC68HC711E9CFN3 |
MC68HC711E9CFN3 Frequently Asked Questions (FAQ)
-
The MC68HC711E9CFN3 can operate at a maximum clock frequency of 4 MHz.
-
The MC68HC711E9CFN3 has 11 KB of flash memory.
-
Yes, the MC68HC711E9CFN3 has a low-power mode that reduces power consumption to minimize battery drain in battery-powered applications.
-
Yes, the MC68HC711E9CFN3 has 8-channel, 8-bit ADCs.
-
Yes, the MC68HC711E9CFN3 is AEC-Q100 qualified, making it suitable for use in automotive applications.