Part Details for MC68HC705P6ACDW by NXP Semiconductors
Results Overview of MC68HC705P6ACDW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC705P6ACDW Information
MC68HC705P6ACDW by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC705P6ACDW
MC68HC705P6ACDW CAD Models
MC68HC705P6ACDW Part Data Attributes
|
MC68HC705P6ACDW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705P6ACDW
NXP Semiconductors
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-07-20 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705P6ACDW
This table gives cross-reference parts and alternative options found for MC68HC705P6ACDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705P6ACDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC705P6ACDW | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PDSO28, SOIC-28 | MC68HC705P6ACDW vs MC68HC705P6ACDW |
MC68HC705P6ACDW Frequently Asked Questions (FAQ)
-
The MC68HC705P6ACDW can operate at a maximum clock frequency of 2 MHz.
-
The MC68HC705P6ACDW has 6 KB of flash memory.
-
Yes, the MC68HC705P6ACDW is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to 85°C.
-
No, the MC68HC705P6ACDW does not have built-in ADCs. However, it does have analog input pins that can be used with external ADCs.
-
Yes, the MC68HC705P6ACDW is designed for low-power applications and can be used in battery-powered devices. It has a low power consumption of 10 mA at 2 MHz.