Part Details for MC68HC705C8ACFB by NXP Semiconductors
Results Overview of MC68HC705C8ACFB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC705C8ACFB Information
MC68HC705C8ACFB by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC705C8ACFB
MC68HC705C8ACFB CAD Models
MC68HC705C8ACFB Part Data Attributes
|
MC68HC705C8ACFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8ACFB
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-07-20 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6805 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.39SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
RAM (bytes) | 176 | |
ROM (words) | 7744 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705C8ACFB
This table gives cross-reference parts and alternative options found for MC68HC705C8ACFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8ACFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC705C8ACFB | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQFP44, QFP-44 | MC68HC705C8ACFB vs MC68HC705C8ACFB |
MC68HC705C8ACFB | Motorola Mobility LLC | Check for Price | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP44, QFP-44 | MC68HC705C8ACFB vs MC68HC705C8ACFB |
MC68HC705C8ACFB Frequently Asked Questions (FAQ)
-
The MC68HC705C8ACFB can operate up to 10 MHz with an external clock source, but the internal clock frequency is limited to 4 MHz.
-
The MC68HC705C8ACFB consumes approximately 10 μA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the MC68HC705C8ACFB is compatible with 3.3V power supplies, but the input/output voltage levels may need to be adjusted accordingly.
-
The MC68HC705C8ACFB has 8 KB of ROM and 768 bytes of RAM, making it suitable for small to medium-sized applications.
-
Yes, the MC68HC705C8ACFB has built-in support for UART, SPI, and I2C serial communication protocols, making it easy to interface with external devices.