-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC16Z1CAG16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1756
|
Newark | 16 Bit Mcu, 1K Ram Rohs Compliant: Yes |Nxp MC68HC16Z1CAG16 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$27.8700 / $29.4600 | Buy Now |
DISTI #
11J9385
|
Newark | Microcontroller Mcu, 16 Bit, Hc16, 16Mhz, Lqfp-144, Product Range:Hc11 Family 68Hc16Z1 Series Microcontrollers, Device Core:Hc16, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp MC68HC16Z1CAG16 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6700 | Buy Now |
DISTI #
MC68HC16Z1CAG16-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$28.0256 | Buy Now |
DISTI #
MC68HC16Z1CAG16
|
Avnet Americas | MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7V-3.6V in, LQFP-144 - Trays (Alt: MC68HC16Z1CAG16) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 350 |
|
$24.8664 | Buy Now |
DISTI #
841-MC68HC16Z1CAG16
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM RoHS: Compliant | 290 |
|
$26.4700 / $28.7300 | Buy Now |
DISTI #
E02:0323_00066293
|
Arrow Electronics | MCU 16-bit HC16 CISC 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 13 Weeks Date Code: 2421 | Europe - 300 |
|
$26.2556 | Buy Now |
DISTI #
84989178
|
Verical | MCU 16-bit HC16 CISC 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2421 | Americas - 300 |
|
$26.4427 | Buy Now |
DISTI #
MC68HC16Z1CAG16
|
Avnet Silica | MCUApplication Specific 16 bit 68HC16 16 MHz 1 KB RAM1 MB Program 27V36V in LQFP144 (Alt: MC68HC16Z1CAG16) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
DISTI #
MC68HC16Z1CAG16
|
EBV Elektronik | MCUApplication Specific 16 bit 68HC16 16 MHz 1 KB RAM1 MB Program 27V36V in LQFP144 (Alt: MC68HC16Z1CAG16) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68HC16Z1CAG16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CAG16
NXP Semiconductors
16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1999-04-21 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ASLO OPERATES AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC68HC16Z1CAG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC16Z1CAG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC16Z1CPV16 | Motorola Semiconductor Products | Check for Price | MC68HC16Z1CPV16, TQFP-144 | MC68HC16Z1CAG16 vs MC68HC16Z1CPV16 |
The maximum clock frequency of the MC68HC16Z1CAG16 is 16 MHz.
The MC68HC16Z1CAG16 has 16 KB of flash memory.
The operating voltage range of the MC68HC16Z1CAG16 is 2.7V to 5.5V.
No, the MC68HC16Z1CAG16 does not have built-in EEPROM. However, it has a 256-byte on-chip RAM that can be used for data storage.
The maximum current consumption of the MC68HC16Z1CAG16 is 15 mA at 16 MHz and 5V operating voltage.