Part Details for MC68HC16Z1CAG16 by Freescale Semiconductor
Results Overview of MC68HC16Z1CAG16 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC16Z1CAG16 Information
MC68HC16Z1CAG16 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC16Z1CAG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 284 |
|
RFQ |
Part Details for MC68HC16Z1CAG16
MC68HC16Z1CAG16 CAD Models
MC68HC16Z1CAG16 Part Data Attributes
|
MC68HC16Z1CAG16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CAG16
Freescale Semiconductor
16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ASLO OPERATES AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | 6816 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC68HC16Z1CAG16 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC16Z1CAG16 is 16 MHz.
-
The MC68HC16Z1CAG16 has 16 KB of flash memory.
-
The operating voltage range of the MC68HC16Z1CAG16 is 2.7V to 5.5V.
-
No, the MC68HC16Z1CAG16 does not have built-in EEPROM. However, it has a 256-byte on-chip RAM that can be used for data storage.
-
The maximum current consumption of the MC68HC16Z1CAG16 is 15 mA at 16 MHz and 3.3V operating voltage.