-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, 3MHz, MICROCONTROLLER, PQCC52
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E1CFNE3 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4942
|
Newark | |Nxp MC68HC11E1CFNE3 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | M68HC11E - 8 BIT MCU, 512 BYTES EE - EPP RoHS: Compliant Status: Obsolete Min Qty: 1 | 3241 |
|
$11.4000 / $14.2500 | Buy Now |
DISTI #
MC68HC11E1CFNE3
|
Avnet Silica | MCU 8bit HC11 CISC ROMLess 5V 52Pin PLCC Rail (Alt: MC68HC11E1CFNE3) RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68HC11E1CFNE3
|
EBV Elektronik | MCU 8bit HC11 CISC ROMLess 5V 52Pin PLCC Rail (Alt: MC68HC11E1CFNE3) RoHS: Compliant Min Qty: 23 Package Multiple: 23 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68HC11E1CFNE3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E1CFNE3
NXP Semiconductors
8-BIT, 3MHz, MICROCONTROLLER, PQCC52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | SEATED HT-CALCULATED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 3 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC68HC11E1CFNE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1CFNE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11E1CFNE3 | Freescale Semiconductor | Check for Price | 8 BIT MCU, 512 BYTES EE | MC68HC11E1CFNE3 vs MC68HC11E1CFNE3 |
935318971574 | NXP Semiconductors | Check for Price | Microcontroller | MC68HC11E1CFNE3 vs 935318971574 |
MC68HC11E1CFNE3R | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC11E1CFNE3 vs MC68HC11E1CFNE3R |
The MC68HC11E1CFNE3 can operate at a maximum clock frequency of 2 MHz.
The MC68HC11E1CFNE3 has 12 KB of flash memory.
Yes, the MC68HC11E1CFNE3 is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to 85°C.
Yes, the MC68HC11E1CFNE3 has 8-channel, 8-bit ADCs.
Yes, the MC68HC11E1CFNE3 has low power consumption and can be used in battery-powered devices. It has a typical current consumption of 10 mA at 2 MHz.