Part Details for MC68HC11E0CFNE2R by Freescale Semiconductor
Results Overview of MC68HC11E0CFNE2R by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E0CFNE2R Information
MC68HC11E0CFNE2R by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC11E0CFNE2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 6098 |
|
RFQ |
Part Details for MC68HC11E0CFNE2R
MC68HC11E0CFNE2R CAD Models
MC68HC11E0CFNE2R Part Data Attributes
|
MC68HC11E0CFNE2R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E0CFNE2R
Freescale Semiconductor
8BIT MCU, 512 BYTES RAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC68HC11E0CFNE2R Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC68HC11E0CFNE2R is 4 MHz, but it can be overclocked up to 6 MHz with some limitations.
-
To configure the MC68HC11E0CFNE2R for low-power operation, set the Clock Mode Register (CMR) to select the low-power clock mode, and use the Stop Mode (STP) or Wait Mode (WT) to reduce power consumption.
-
The MC68HC11E0CFNE2R has 512 bytes of on-chip RAM and 512 bytes of on-chip EEPROM. However, it can be expanded up to 64 KB of external RAM and 64 KB of external EEPROM using external memory interfaces.
-
The MC68HC11E0CFNE2R has a built-in watchdog timer that can be enabled by setting the Watchdog Timer Control Register (WTCSR). The watchdog timer can be configured to reset the microcontroller if it does not receive a refresh signal within a specified time period.
-
The MC68HC11E0CFNE2R's ADC has a resolution of 8 bits and can convert analog signals in the range of 0 to 5 volts. However, it has a limited sampling rate and may not be suitable for high-speed or high-precision applications.