Part Details for MC68HC11A1CFN3 by NXP Semiconductors
Results Overview of MC68HC11A1CFN3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11A1CFN3 Information
MC68HC11A1CFN3 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC11A1CFN3
MC68HC11A1CFN3 CAD Models
MC68HC11A1CFN3 Part Data Attributes
|
MC68HC11A1CFN3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1CFN3
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LCC-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-03-30 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 68HC11 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 3 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11A1CFN3
This table gives cross-reference parts and alternative options found for MC68HC11A1CFN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11A1CFN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11A1CFN3 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | MC68HC11A1CFN3 vs MC68HC11A1CFN3 |
MC68HC11A1CFNE3 | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,6800 CPU,HC-CMOS,LDCC,52PIN,PLASTIC | MC68HC11A1CFN3 vs MC68HC11A1CFNE3 |
MC68HC11A1CFN3 | Freescale Semiconductor | Check for Price | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11A1CFN3 vs MC68HC11A1CFN3 |