Part Details for MC68EN360ZQ25VL by Freescale Semiconductor
Results Overview of MC68EN360ZQ25VL by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68EN360ZQ25VL Information
MC68EN360ZQ25VL by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68EN360ZQ25VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68EN360ZQ25VL-600055-ND
|
DigiKey | QUICC COMMUNICATIONS CONTROLLER, Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1596 In Stock |
|
$121.5800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | QUICC Communications Controller, CMOS, PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6582 |
|
$7.8100 / $8.8800 | Buy Now |
Part Details for MC68EN360ZQ25VL
MC68EN360ZQ25VL CAD Models
MC68EN360ZQ25VL Part Data Attributes
|
MC68EN360ZQ25VL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EN360ZQ25VL
Freescale Semiconductor
10Mbps, SERIAL COMM CONTROLLER, PBGA357, 1.27 MM PITCH, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | 32 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.86 mm | |
Speed | 33.34 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MC68EN360ZQ25VL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC68EN360ZQ25VL is -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). Refer to the datasheet and the MC68EN360ZQ25VL reference manual for detailed instructions.
-
The maximum frequency for the external clock input is 25 MHz.
-
The MC68EN360ZQ25VL has a built-in watchdog timer module. To implement it, configure the Watchdog Timer Module (WTM) registers and enable the watchdog timer in the System Integration Module (SIM).
-
The MC68EN360ZQ25VL has 360 KB of flash memory, and the maximum amount that can be programmed is 358 KB (due to 2 KB reserved for the boot loader).