Part Details for MC68EC000FU16 by Freescale Semiconductor
Results Overview of MC68EC000FU16 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68EC000FU16 Information
MC68EC000FU16 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68EC000FU16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68EC000FU16-ND
|
DigiKey | IC MPU M680X0 16MHZ 64QFP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1260 In Stock |
|
$14.2000 | Buy Now |
|
Rochester Electronics | MC68EC000 - ColdFire 32-Bit Microprocessor, 16MHz PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1260 |
|
$10.9200 / $13.6500 | Buy Now |
Part Details for MC68EC000FU16
MC68EC000FU16 CAD Models
MC68EC000FU16 Part Data Attributes
|
MC68EC000FU16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EC000FU16
Freescale Semiconductor
32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC000FU16
This table gives cross-reference parts and alternative options found for MC68EC000FU16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC000FU16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68EC000FU16 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | MC68EC000FU16 vs MC68EC000FU16 |
MC68EC000FU12F | Motorola Mobility LLC | Check for Price | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | MC68EC000FU16 vs MC68EC000FU12F |
MC68EC000FU16R2 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | MC68EC000FU16 vs MC68EC000FU16R2 |