Part Details for MC68908GZ16VFJE by NXP Semiconductors
Results Overview of MC68908GZ16VFJE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68908GZ16VFJE Information
MC68908GZ16VFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68908GZ16VFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4987
|
Newark | |Nxp MC68908GZ16VFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 | Buy Now |
DISTI #
MC68908GZ16VFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.4945 | Buy Now |
DISTI #
MC68908GZ16VFJE
|
Avnet Americas | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC68908GZ16VFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.8480 / $11.0740 | Buy Now |
DISTI #
841-MC68908GZ16VFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
MC68908GZ16VFJE
|
Avnet Silica | MCU 8bit HC08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC68908GZ16VFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68908GZ16VFJE
|
EBV Elektronik | MCU 8bit HC08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC68908GZ16VFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1250 |
|
RFQ |
Part Details for MC68908GZ16VFJE
MC68908GZ16VFJE CAD Models
MC68908GZ16VFJE Part Data Attributes
|
MC68908GZ16VFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ16VFJE
NXP Semiconductors
MC68908GZ16VFJE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | 68HC08 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |