Part Details for MC68908GZ16CFJE by NXP Semiconductors
Results Overview of MC68908GZ16CFJE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68908GZ16CFJE Information
MC68908GZ16CFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68908GZ16CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4985
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-32, Product Range:Hc08 Family Hc08Gz Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC68908GZ16CFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 | Buy Now |
DISTI #
MC68908GZ16CFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.9589 | Buy Now |
DISTI #
MC68908GZ16CFJE
|
Avnet Americas | 8-bit MCU, HC08, 8 MHz, 16 KB, 1 KB, 32 Pins, LQFP - Trays (Alt: MC68908GZ16CFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.5206 / $10.7398 | Buy Now |
DISTI #
841-MC68908GZ16CFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH RoHS: Compliant | 142 |
|
$12.0300 / $19.1800 | Buy Now |
DISTI #
MC68908GZ16CFJE
|
Avnet Silica | 8bit MCU HC08 8 MHz 16 KB 1 KB 32 Pins LQFP (Alt: MC68908GZ16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 16KB FLASH 32LQFP | 313 |
|
RFQ | |
DISTI #
MC68908GZ16CFJE
|
EBV Elektronik | 8bit MCU HC08 8 MHz 16 KB 1 KB 32 Pins LQFP (Alt: MC68908GZ16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68908GZ16CFJE
MC68908GZ16CFJE CAD Models
MC68908GZ16CFJE Part Data Attributes
|
MC68908GZ16CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ16CFJE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ16CFJE
This table gives cross-reference parts and alternative options found for MC68908GZ16CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ16CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GZ16MFJ | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | MC68908GZ16CFJE vs MC68HC908GZ16MFJ |
MC68HC908GZ16CFJ | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GZ16CFJE vs MC68HC908GZ16CFJ |
MC68HC908GZ16MFJ | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GZ16CFJE vs MC68HC908GZ16MFJ |
MC908GZ16VFJ | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68908GZ16CFJE vs MC908GZ16VFJ |
MC68HC908GZ16CFJ | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GZ16CFJE vs MC68HC908GZ16CFJ |
MC68HC908GZ16CFJ | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP32, LQFP-32 | MC68908GZ16CFJE vs MC68HC908GZ16CFJ |
MC68908GZ16MFJE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68908GZ16CFJE vs MC68908GZ16MFJE |
MC908GZ16CFJ | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68908GZ16CFJE vs MC908GZ16CFJ |
MC68908GZ16CFJE Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC68908GZ16CFJE is 16 MHz.
-
The MC68908GZ16CFJE has 16 KB of flash memory.
-
The operating voltage range for the MC68908GZ16CFJE is 2.7V to 5.5V.
-
No, the MC68908GZ16CFJE does not have built-in EEPROM. However, it does have a 128-byte non-volatile storage area for storing data.
-
The maximum current consumption of the MC68908GZ16CFJE is 10 mA at 16 MHz, 5V, and 25°C.