Part Details for MC68908GR16CFJE by NXP Semiconductors
Results Overview of MC68908GR16CFJE by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68908GR16CFJE Information
MC68908GR16CFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68908GR16CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4982
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-32, Product Range:Hc08 Family Hc08Gr Series Microcontrollers, Operating Frequency Max:8Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp, No. Of I/O S:21I/O S Rohs Compliant: Yes |Nxp MC68908GR16CFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 | Buy Now |
DISTI #
2832-MC68908GR16CFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
459 In Stock |
|
$16.2000 | Buy Now |
DISTI #
MC68908GR16CFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.4480 | Buy Now |
DISTI #
MC68908GR16CFJE
|
Avnet Americas | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC68908GR16CFJE) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 459 Partner Stock |
|
$13.8510 / $16.2810 | Buy Now |
DISTI #
MC68908GR16CFJE
|
Avnet Americas | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC68908GR16CFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.8332 / $9.4541 | Buy Now |
DISTI #
841-MC68908GR16CFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH RoHS: Compliant | 1200 |
|
$10.6600 / $18.5500 | Buy Now |
DISTI #
V36:1790_07187086
|
Arrow Electronics | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Americas - 404 |
|
$9.8960 / $18.3030 | Buy Now |
DISTI #
MC68908GR16CFJE
|
IBS Electronics | HC08 MICROCONTROLLER IC 8-BIT 8MHZ 16KB (16K X 8) FLASH 32-LQFP (7X7) Min Qty: 1250 Package Multiple: 1 | 0 |
|
$12.6880 | Buy Now |
DISTI #
MC68908GR16CFJE
|
Avnet Silica | MCU 8bit HC08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC68908GR16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68908GR16CFJE
|
EBV Elektronik | MCU 8bit HC08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC68908GR16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68908GR16CFJE
MC68908GR16CFJE CAD Models
MC68908GR16CFJE Part Data Attributes
|
MC68908GR16CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GR16CFJE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3 V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GR16CFJE
This table gives cross-reference parts and alternative options found for MC68908GR16CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GR16CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GR16CFJ | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GR16CFJE vs MC68HC908GR16CFJ |
MC68HC908GR16CFJ | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GR16CFJE vs MC68HC908GR16CFJ |
MC68HC908GR16CFJ | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP32, LQFP-32 | MC68908GR16CFJE vs MC68HC908GR16CFJ |
MC68HC908GR16CFJ | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68908GR16CFJE vs MC68HC908GR16CFJ |
MC68908GR16CFJE Frequently Asked Questions (FAQ)
-
The MC68908GR16CFJE can operate in a temperature range of -40°C to 105°C.
-
The MC68908GR16CFJE can use an external clock source or an internal clock source. To configure the clock source, you need to set the CLKSEL bits in the System Options Register (SOR) accordingly.
-
The maximum frequency for the external clock source is 16 MHz.
-
The MC68908GR16CFJE can be reset by pulling the RESET pin low for at least 10 clock cycles. You can also use the software reset feature by writing a specific value to the Reset Control Register (RCSR).
-
The watchdog timer is used to detect and recover from system failures. It can be used to reset the microcontroller if it fails to respond within a certain time period.