Part Details for MC68340FE25E by Freescale Semiconductor
Results Overview of MC68340FE25E by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68340FE25E Information
MC68340FE25E by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68340FE25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 32-BIT, 25.16MHz, MICROCONTROLLER, CQFP144 | 16 |
|
$36.0000 / $40.0000 | Buy Now |
Part Details for MC68340FE25E
MC68340FE25E CAD Models
MC68340FE25E Part Data Attributes
|
MC68340FE25E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68340FE25E
Freescale Semiconductor
32-BIT, 25.16MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G144 | |
JESD-609 Code | e3 | |
Length | 26.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3 mm | |
Speed | 25.16 MHz | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 26.75 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68340FE25E
This table gives cross-reference parts and alternative options found for MC68340FE25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340FE25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68340FE25E | Motorola Mobility LLC | Check for Price | 32-BIT, 25.16MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | MC68340FE25E vs MC68340FE25E |
MC68340FE25E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC68340FE25E is -40°C to 85°C.
-
The clock settings for the MC68340FE25E can be configured using the Clock Generation Module (CGM) registers. The CGM provides a flexible clock generation system that allows the user to select from various clock sources, including the internal clock oscillator, external clock oscillator, and PLL.
-
The maximum frequency of the CPU clock for the MC68340FE25E is 25 MHz.
-
The MC68340FE25E has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Module (WTM) registers. The WTM provides a 16-bit counter that can be used to generate a reset signal if the counter is not reset within a specified time period.
-
The MC68340FE25E has 256 KB of flash memory available for program storage.