Part Details for MC68332GVAG16 by Rochester Electronics LLC
Results Overview of MC68332GVAG16 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68332GVAG16 Information
MC68332GVAG16 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68332GVAG16
MC68332GVAG16 CAD Models
MC68332GVAG16 Part Data Attributes
|
MC68332GVAG16
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68332GVAG16
Rochester Electronics LLC
32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332GVAG16
This table gives cross-reference parts and alternative options found for MC68332GVAG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332GVAG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68332GVPV16 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332GVAG16 vs MC68332GVPV16 |
MC68332GVPV16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332GVAG16 vs MC68332GVPV16 |
MC68332GCPV16B1 | Motorola Semiconductor Products | Check for Price | MC68332GCPV16B1, TQFP-144 | MC68332GVAG16 vs MC68332GCPV16B1 |
MC68332GCFC16 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68332GVAG16 vs MC68332GCFC16 |
MC68332GCPV16 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332GVAG16 vs MC68332GCPV16 |
MC68332GCFC16 | Motorola Semiconductor Products | Check for Price | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | MC68332GVAG16 vs MC68332GCFC16 |
MC68332GCAG16 | Freescale Semiconductor | Check for Price | 32BIT MCU,2KRAM,TPU,QSM | MC68332GVAG16 vs MC68332GCAG16 |
MC68332GCPV16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332GVAG16 vs MC68332GCPV16 |
MC68332GCAG16 | NXP Semiconductors | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | MC68332GVAG16 vs MC68332GCAG16 |
MC68332GCEH16 | NXP Semiconductors | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | MC68332GVAG16 vs MC68332GCEH16 |