Part Details for MC68332CFC16 by NXP Semiconductors
Results Overview of MC68332CFC16 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68332CFC16 Information
MC68332CFC16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68332CFC16
MC68332CFC16 CAD Models
MC68332CFC16 Part Data Attributes
Alternate Parts for MC68332CFC16
This table gives cross-reference parts and alternative options found for MC68332CFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332CFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68332ACFC16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | MC68332CFC16 vs MC68332ACFC16 |
MC68332AVFC16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68332CFC16 vs MC68332AVFC16 |
MC68332GCEH16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | MC68332CFC16 vs MC68332GCEH16 |
MC68LK332ACPV16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332CFC16 vs MC68LK332ACPV16 |
MC68LK332ACFC16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68332CFC16 vs MC68LK332ACFC16 |
MC68332ACPV20 | Rochester Electronics LLC | Check for Price | 32-BIT, 20.97MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332CFC16 vs MC68332ACPV20 |
MC68332GCPV16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332CFC16 vs MC68332GCPV16 |
MC68332ACAG16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | MC68332CFC16 vs MC68332ACAG16 |
MC68332GVPV16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | MC68332CFC16 vs MC68332GVPV16 |
MC68332CFV16 | NXP Semiconductors | Check for Price | Microcontroller | MC68332CFC16 vs MC68332CFV16 |