Part Details for MC68332AMFC20 by Motorola Mobility LLC
Results Overview of MC68332AMFC20 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68332AMFC20 Information
MC68332AMFC20 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68332AMFC20
MC68332AMFC20 CAD Models
MC68332AMFC20 Part Data Attributes
|
MC68332AMFC20
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68332AMFC20
Motorola Mobility LLC
32-BIT, 20.97MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | 68000 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 31 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 132 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
Seated Height-Max | 4.572 mm | |
Speed | 20.97 MHz | |
Supply Current-Max | 134 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332AMFC20
This table gives cross-reference parts and alternative options found for MC68332AMFC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332AMFC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9150102MXX | Thales Components Corp | Check for Price | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | MC68332AMFC20 vs 5962-9150102MXX |
MC68332MFC20 | NXP Semiconductors | Check for Price | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | MC68332AMFC20 vs MC68332MFC20 |
5962-9150102MXA | Thales Group | Check for Price | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | MC68332AMFC20 vs 5962-9150102MXA |
MC68332ACFC20B1 | Motorola Semiconductor Products | Check for Price | MC68332ACFC20B1, PQFP-132 | MC68332AMFC20 vs MC68332ACFC20B1 |
MC68332AMFC20 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68332AMFC20 is 25 MHz.
-
The MC68332AMFC20 has 256 KB of flash memory.
-
The operating voltage range of the MC68332AMFC20 is 4.5V to 5.5V.
-
Yes, the MC68332AMFC20 has a built-in 8-channel, 8-bit analog-to-digital converter (ADC).
-
The MC68332AMFC20 has two serial communication interfaces: a serial communication interface (SCI) and a serial peripheral interface (SPI).