Part Details for MC68302EH25CR2 by NXP Semiconductors
Results Overview of MC68302EH25CR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68302EH25CR2 Information
MC68302EH25CR2 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68302EH25CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68302EH25CR2
|
Avnet Silica | MPU M68000 RISC 32Bit HCMOS 25MHz 132Pin PQFP TR (Alt: MC68302EH25CR2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68302EH25CR2
|
EBV Elektronik | MPU M68000 RISC 32Bit HCMOS 25MHz 132Pin PQFP TR (Alt: MC68302EH25CR2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 570 |
|
RFQ |
Part Details for MC68302EH25CR2
MC68302EH25CR2 CAD Models
MC68302EH25CR2 Part Data Attributes
|
MC68302EH25CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68302EH25CR2
NXP Semiconductors
MC68302EH25CR2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-06-01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |