Part Details for MC68302EH25CB1 by Freescale Semiconductor
Results Overview of MC68302EH25CB1 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68302EH25CB1 Information
MC68302EH25CB1 by Freescale Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68302EH25CB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Micro Peripheral IC, CMOS, PQFP132 ECCN: 3A991.A.2 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68302EH25CB1
MC68302EH25CB1 CAD Models
MC68302EH25CB1 Part Data Attributes
|
MC68302EH25CB1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68302EH25CB1
Freescale Semiconductor
68K INTGR COM PROC, DMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC68302EH25CB1
This table gives cross-reference parts and alternative options found for MC68302EH25CB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68302EH25CB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68302EH25CB1 | NXP Semiconductors | Check for Price | IC,COMMUNICATIONS CONTROLLER,CMOS,QFP,132PIN | MC68302EH25CB1 vs MC68302EH25CB1 |