Part Details for MC68302EH16CR2 by NXP Semiconductors
Results Overview of MC68302EH16CR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68302EH16CR2 Information
MC68302EH16CR2 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68302EH16CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68302EH16CR2
|
Avnet Silica | MPU M68000 RISC 32Bit HCMOS 16MHz 132Pin PQFP TR (Alt: MC68302EH16CR2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68302EH16CR2
|
EBV Elektronik | MPU M68000 RISC 32Bit HCMOS 16MHz 132Pin PQFP TR (Alt: MC68302EH16CR2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 110406 |
|
RFQ |
Part Details for MC68302EH16CR2
MC68302EH16CR2 CAD Models
MC68302EH16CR2 Part Data Attributes
|
MC68302EH16CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68302EH16CR2
NXP Semiconductors
MC68302EH16CR2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-06-01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MC68302EH16CR2
This table gives cross-reference parts and alternative options found for MC68302EH16CR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68302EH16CR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68302EH16CR2 | Freescale Semiconductor | Check for Price | 68K INTGR COM PROC, DMA | MC68302EH16CR2 vs MC68302EH16CR2 |
MC68302EH16CR2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC68302EH16CR2 is -40°C to +85°C.
-
The clock source for the MC68302EH16CR2 can be configured using the Clock Control Register (CCR) and the Clock Mode Register (CMR). The CCR determines the clock source (internal or external) and the CMR sets the clock mode (e.g., crystal oscillator, external clock, or PLL).
-
The maximum frequency for the MC68302EH16CR2 is 16 MHz.
-
The MC68302EH16CR2 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). The watchdog timer can be set to reset the microcontroller if it does not receive a refresh signal within a specified time period.
-
Yes, the MC68302EH16CR2 has several low-power modes, including Stop, Wait, and Doze modes, which can be configured using the Power Management Control Register (PMC). These modes can reduce power consumption and extend battery life in portable applications.