Part Details for MC68010ZC12D by Motorola Semiconductor Products
Results Overview of MC68010ZC12D by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68010ZC12D Information
MC68010ZC12D by Motorola Semiconductor Products is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68010ZC12D
MC68010ZC12D CAD Models
MC68010ZC12D Part Data Attributes
|
MC68010ZC12D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68010ZC12D
Motorola Semiconductor Products
Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68010ZC12D
This table gives cross-reference parts and alternative options found for MC68010ZC12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68010ZC12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TN80C186XL25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | MC68010ZC12D vs TN80C186XL25 |
N80286-8 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, NMOS, PQCC68, PLASTIC, LCC-68 | MC68010ZC12D vs N80286-8 |
MC68010ZC10DS | Motorola Semiconductor Products | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, CQCC68 | MC68010ZC12D vs MC68010ZC10DS |
IN80C186-20 | AMD | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | MC68010ZC12D vs IN80C186-20 |
R80286-10 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, CQCC68, LCC-68 | MC68010ZC12D vs R80286-10 |
8202103ZX | Microchip Technology Inc | Check for Price | Microprocessor | MC68010ZC12D vs 8202103ZX |
N80C186-16 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | MC68010ZC12D vs N80C186-16 |
IC80186-3 | AMD | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | MC68010ZC12D vs IC80186-3 |
MC68000FN10 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | MC68010ZC12D vs MC68000FN10 |
UPD70216HLP-16 | NEC Electronics Group | Check for Price | Microprocessor, 16-Bit, 16MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | MC68010ZC12D vs UPD70216HLP-16 |