-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F84587VLL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6125
|
Newark | Dsc, 32Bit, Mc56F84, 100Mhz, 100Lqfp, Product Range:Mc56F84Xx Series, Core Frequency:80Mhz, Flash Memory Size:128Kb, No. Of I/O S:86I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Lqfp Rohs Compliant: Yes |Nxp MC56F84587VLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 | Buy Now |
DISTI #
MC56F84587VLL-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8349 | Buy Now |
DISTI #
MC56F84587VLL
|
Avnet Americas | MCU 32-Bit MC56F84xxx 56800 EX RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MC56F84587VLL) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5472 / $6.5204 | Buy Now |
DISTI #
841-MC56F84587VLL
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE RoHS: Compliant | 450 |
|
$6.8300 / $7.6900 | Buy Now |
|
Rochester Electronics | MC56F84587 - Microcontroller, 32-Bit, FLASH, 56800E CPU, 80MHz, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$5.1200 / $6.4000 | Buy Now |
|
NXP Semiconductors | 32-bit DSC, 56800EX core, 256KB Flash, 80MHz, QFP 100, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 830 |
|
$5.3500 / $6.3300 | Buy Now |
DISTI #
MC56F84587VLL
|
Avnet Silica | MCU 32Bit MC56F84xxx 56800 EX RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: MC56F84587VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F84587VLL
|
EBV Elektronik | MCU 32Bit MC56F84xxx 56800 EX RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: MC56F84587VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F84587VLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F84587VLL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the MC56F84587VLL is 56 MHz.
The MC56F84587VLL has 64 KB of flash memory.
The maximum current consumption of the MC56F84587VLL is 20 mA at 56 MHz.
Yes, the MC56F84587VLL has a 12-bit, 4-channel analog-to-digital converter (ADC).
Yes, the MC56F84587VLL has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.