Part Details for MC56F8366VFVE by Freescale Semiconductor
Results Overview of MC56F8366VFVE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8366VFVE Information
MC56F8366VFVE by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F8366VFVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-BIT, 120 MHZ, OTHER DSP, PQFP144 | 1 |
|
$40.6673 | Buy Now |
|
Vyrian | Peripheral ICs | 234 |
|
RFQ |
Part Details for MC56F8366VFVE
MC56F8366VFVE CAD Models
MC56F8366VFVE Part Data Attributes
|
MC56F8366VFVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F8366VFVE
Freescale Semiconductor
16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 17 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8366VFVE
This table gives cross-reference parts and alternative options found for MC56F8366VFVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8366VFVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F8366MFVE | NXP Semiconductors | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144 | MC56F8366VFVE vs MC56F8366MFVE |
MC56F8366VFVE | NXP Semiconductors | $37.1644 | 16-BIT, 120MHz, OTHER DSP, PQFP144 | MC56F8366VFVE vs MC56F8366VFVE |
MC56F8366MFV60 | Freescale Semiconductor | Check for Price | 16-BIT, 120 MHz, OTHER DSP, PQFP144, LQFP-144 | MC56F8366VFVE vs MC56F8366MFV60 |
MC56F8366MFVE | Freescale Semiconductor | Check for Price | 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 144 | MC56F8366VFVE vs MC56F8366MFVE |
MC56F8366VFVE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC56F8366VFVE is 60 MHz.
-
The MC56F8366VFVE has 256 KB of flash memory.
-
The maximum current consumption of the MC56F8366VFVE is 35 mA at 60 MHz.
-
Yes, the MC56F8366VFVE has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the MC56F8366VFVE has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.