Part Details for MC56F8356VFV60 by NXP Semiconductors
Results Overview of MC56F8356VFV60 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8356VFV60 Information
MC56F8356VFV60 by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC56F8356VFV60
MC56F8356VFV60 CAD Models
MC56F8356VFV60 Part Data Attributes
|
MC56F8356VFV60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8356VFV60
NXP Semiconductors
OTHER DSP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-07 | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 17 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8356VFV60
This table gives cross-reference parts and alternative options found for MC56F8356VFV60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8356VFV60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F8356MFV60 | NXP Semiconductors | Check for Price | OTHER DSP | MC56F8356VFV60 vs MC56F8356MFV60 |
MC56F8356MFV60 | Motorola Mobility LLC | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | MC56F8356VFV60 vs MC56F8356MFV60 |
MC56F8356MFVE | Freescale Semiconductor | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144 | MC56F8356VFV60 vs MC56F8356MFVE |
MC56F8356MFV60 | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,144PIN,PLASTIC | MC56F8356VFV60 vs MC56F8356MFV60 |
MC56F8356VFV60 | Freescale Semiconductor | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | MC56F8356VFV60 vs MC56F8356VFV60 |
MC56F8356VFV60 | Motorola Mobility LLC | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | MC56F8356VFV60 vs MC56F8356VFV60 |
MC56F8356VFVE | NXP Semiconductors | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144 | MC56F8356VFV60 vs MC56F8356VFVE |