Part Details for MC56F8345VFG60 by Freescale Semiconductor
Results Overview of MC56F8345VFG60 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8345VFG60 Information
MC56F8345VFG60 by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F8345VFG60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Signal Processor, 56800E Core, 16-Bit Size, 4-Ext Bit, 120MHz PQFP128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$14.0800 / $17.6000 | Buy Now |
Part Details for MC56F8345VFG60
MC56F8345VFG60 CAD Models
MC56F8345VFG60 Part Data Attributes
|
MC56F8345VFG60
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F8345VFG60
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,128PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 11 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 4 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8345VFG60
This table gives cross-reference parts and alternative options found for MC56F8345VFG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8345VFG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F8345VFG60 | Motorola Semiconductor Products | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 240MHz, CMOS, PQFP128, 14 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-128 | MC56F8345VFG60 vs MC56F8345VFG60 |
MC56F8345VFG60 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC56F8345VFG60 is -40°C to 125°C.
-
The clock settings for the MC56F8345VFG60 can be configured using the Clock Management Unit (CMU) registers. The CMU allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs.
-
The maximum current consumption of the MC56F8345VFG60 depends on the operating frequency and voltage. At 50 MHz and 3.3V, the maximum current consumption is approximately 120 mA.
-
The ADC on the MC56F8345VFG60 can be used by configuring the ADC registers, selecting the ADC channel, and starting the conversion. The ADC result can be read from the ADC result register.
-
Yes, the MC56F8345VFG60 can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL and EXTAL pins, and the clock frequency can be configured using the CMU registers.