-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F82748VLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9048
|
Newark | 32-Bit Dsc, 56800Ex Core, 64Kb Flash, Qfp 64 Rohs Compliant: Yes |Nxp MC56F82748VLH RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 488 |
|
$6.0600 / $6.0700 | Buy Now |
DISTI #
96W1209
|
Newark | Dsc, 32Bit, 64Kb, 100Mhz, Lqfp-64, Product Range:Mc56F82Xx Series, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:54I/O S, Embedded Interface Type:Can, I2C, Sci, Spi, Core Supply Voltage:1V, Dsc Case Style:Lqfp Rohs Compliant: Yes |Nxp MC56F82748VLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
MC56F82748VLH-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1530 In Stock |
|
$4.9920 / $7.7700 | Buy Now |
DISTI #
MC56F82748VLH
|
Avnet Americas | Digital Signal Controller, MC56F82xx, 100 MHz, 64 KB, 54 I/O's, CAN, I2C, SPI , SCI, 1 V - Trays (Alt: MC56F82748VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 488 |
|
$3.2788 / $3.3918 | Buy Now |
DISTI #
841-MC56F82748VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT CORE, 256KB FLASH RoHS: Compliant | 363 |
|
$4.5700 / $7.3100 | Buy Now |
DISTI #
86010386
|
Verical | MCU 32-bit 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2301 | Americas - 3820 |
|
$4.5875 | Buy Now |
DISTI #
86009554
|
Verical | MCU 32-bit 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2401 | Americas - 800 |
|
$4.5875 | Buy Now |
|
Rochester Electronics | Microcontroller, 32-Bit, FLASH, 56800E CPU, 100MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 4620 |
|
$2.9300 / $3.6700 | Buy Now |
DISTI #
MC56F82748VLH
|
Avnet Silica | Digital Signal Controller MC56F82xx 100 MHz 64 KB 54 IOs CAN I2C SPI SCI 1 V (Alt: MC56F82748VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F82748VLH
|
EBV Elektronik | Digital Signal Controller MC56F82xx 100 MHz 64 KB 54 IOs CAN I2C SPI SCI 1 V (Alt: MC56F82748VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F82748VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82748VLH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 53.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F82748VLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F82748VLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F82748VLHR | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC56F82748VLH vs MC56F82748VLHR |
The maximum operating frequency of the MC56F82748VLH is 32 MHz.
The MC56F82748VLH has 48 KB of flash memory.
Yes, the MC56F82748VLH has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.
The maximum current consumption of the MC56F82748VLH is approximately 10 mA at 32 MHz operation.
Yes, the MC56F82748VLH has 12-bit, 8-channel ADCs.