Part Details for MC56F82743VLC by NXP Semiconductors
Results Overview of MC56F82743VLC by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F82743VLC Information
MC56F82743VLC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F82743VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1207
|
Newark | Dsc, 32Bit, 64Kb, 100Mhz, Lqfp-32, Product Range:Mc56F82Xx Series, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:26I/O S, Embedded Interface Type:Can, I2C, Sci, Spi, Core Supply Voltage:1V, Dsc Case Style:Lqfp Rohs Compliant: Yes |Nxp MC56F82743VLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
2832-MC56F82743VLC-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 87 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
808 In Stock |
|
$4.8600 | Buy Now |
DISTI #
2156-MC56F82743VLC-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 87 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
283 In Stock |
|
$3.4700 | Buy Now |
DISTI #
MC56F82743VLC-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 87 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4986 | Buy Now |
DISTI #
MC56F82743VLC
|
Avnet Americas | MCU 32-bit MPC56xx 56800 EX CISC 64KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: MC56F82743VLC) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 808 Partner Stock |
|
$4.1496 / $4.8776 | Buy Now |
DISTI #
MC56F82743VLC
|
Avnet Americas | MCU 32-bit MPC56xx 56800 EX CISC 64KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: MC56F82743VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8945 / $3.4023 | Buy Now |
DISTI #
841-MC56F82743VLC
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32bit core,64kB FLASH RoHS: Compliant | 0 |
|
$3.5000 / $6.4100 | Order Now |
DISTI #
84942939
|
Verical | MCU 32-bit 56800 EX RISC 64KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2413 | Americas - 250 |
|
$3.4098 / $3.9249 | Buy Now |
|
Rochester Electronics | MC56F82743 - Microcontroller, 32-Bit, FLASH, 56800E CPU, 100MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$2.6700 / $3.3400 | Buy Now |
|
NXP Semiconductors | 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 32, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1250 |
|
$2.7900 / $3.3000 | Buy Now |
Part Details for MC56F82743VLC
MC56F82743VLC CAD Models
MC56F82743VLC Part Data Attributes
|
MC56F82743VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82743VLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 53.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC56F82743VLC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC56F82743VLC is 32 MHz, but it can be overclocked to 40 MHz with reduced voltage and temperature range.
-
The clock source for the MC56F82743VLC can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock mode. The clock source can be either the internal oscillator, external oscillator, or the Phase-Locked Loop (PLL).
-
The MC56F82743VLC has 64 KB of Flash memory and 8 KB of RAM.
-
The MC56F82743VLC has several low-power modes, including Stop, Wait, and Doze modes. These modes can be entered using the Power Management Controller (PMC) registers. The PMC allows control of the clock frequency, voltage, and power modes to minimize power consumption.
-
The MC56F82743VLC has a range of peripherals, including UARTs, SPIs, I2Cs, Timers, ADCs, and DACs. It also has a 16-bit Quadrature Decoder and a 16-bit Motor Control PWM.