Part Details for MC56F82743VLC by Freescale Semiconductor
Results Overview of MC56F82743VLC by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F82743VLC Information
MC56F82743VLC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F82743VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 196 |
|
RFQ |
Part Details for MC56F82743VLC
MC56F82743VLC CAD Models
MC56F82743VLC Part Data Attributes
|
MC56F82743VLC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F82743VLC
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC56F82743VLC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC56F82743VLC is 32 MHz, but it can be overclocked to 40 MHz with reduced voltage and temperature ranges.
-
The internal clock source can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, divide the clock frequency, and enable or disable the clock output.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA to ensure reliable operation.
-
The MC56F82743VLC has a built-in watchdog timer module that can be enabled and configured using the Watchdog Timer (WDOG) module. The WDOG module allows you to set the watchdog timer period, enable or disable the watchdog timer, and configure the watchdog timer reset behavior.
-
The minimum voltage range for the MC56F82743VLC is 2.7V and the maximum voltage range is 5.5V. Operating the device outside of this range may cause unpredictable behavior or damage to the device.