Part Details for MC56F82743VFM by Freescale Semiconductor
Results Overview of MC56F82743VFM by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F82743VFM Information
MC56F82743VFM by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC56F82743VFM
MC56F82743VFM CAD Models
MC56F82743VFM Part Data Attributes
|
MC56F82743VFM
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F82743VFM
Freescale Semiconductor
32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFN 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC56F82743VFM Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC56F82743VFM is -40°C to 105°C.
-
The clock settings for the MC56F82743VFM can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
-
The maximum current consumption of the MC56F82743VFM depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is approximately 350 mA at 3.3V and 100 MHz.
-
The ADC module on the MC56F82743VFM can be used to convert analog signals to digital values. To use the ADC module, you need to configure the ADC clock, select the ADC channel, and enable the ADC conversion. You can then read the converted digital value from the ADC result register.
-
Yes, the MC56F82743VFM can be used with an external crystal oscillator. The microcontroller has an internal oscillator, but you can also use an external crystal oscillator to provide a more accurate clock signal.